1N4448WS-G3-08 | |
|---|---|
DigiKey Part Number | 112-1N4448WS-G3-08TR-ND - Tape & Reel (TR) 112-1N4448WS-G3-08CT-ND - Cut Tape (CT) 112-1N4448WS-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WS-G3-08 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 5 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.01800 | ¥20.18 |
| 100 | ¥1.27030 | ¥127.03 |
| 500 | ¥0.94328 | ¥471.64 |
| 1,000 | ¥0.83750 | ¥837.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.70278 | ¥2,108.34 |
| 6,000 | ¥0.63482 | ¥3,808.92 |
| 9,000 | ¥0.60017 | ¥5,401.53 |
| 15,000 | ¥0.56121 | ¥8,418.15 |
| 21,000 | ¥0.53813 | ¥11,300.73 |
| 30,000 | ¥0.51569 | ¥15,470.70 |