A000066 | |
|---|---|
DigiKey Part Number | 1050-1024-ND |
Manufacturer | |
Manufacturer Product Number | A000066 |
Description | ARDUINO UNO R3 ATMEGA328P BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Arduino Uno R3 is an 8-bit microcontroller board featuring the ATmega328P microcontroller (MCU). This board operates at a clock speed of 16 MHz and uses a 5V logic level, making it ideal for a wide range of embedded applications. It supports the Arduino R3 Shield interconnect system and provides 14 digital I/O pins, 6 of which can be used as PWM outputs, and 6 analog input pins. It also features an ICSP header, 2KB SRAM and 1K of EEPROM. The Uno R3 is compatible with the Arduino IDE (Integrated Development Environment) for easy programming and prototyping using a C++ variant. |
Datasheet | Datasheet |
EDA/CAD Models | A000066 Models |
Category | Platform |
Mfr | Utilized IC / Part ATmega328P |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.25000 | ¥228.25 |
| 10 | ¥223.70300 | ¥2,237.03 |
| 25 | ¥219.81640 | ¥5,495.41 |
| 50 | ¥214.02760 | ¥10,701.38 |
| 100 | ¥204.26890 | ¥20,426.89 |
| 250 | ¥195.17224 | ¥48,793.06 |