UBT1H470MPD8 | |
|---|---|
DigiKey Part Number | UBT1H470MPD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1H470MPD8 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H470MPD8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 440 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.68800 | ¥36.88 |
| 50 | ¥2.76200 | ¥138.10 |
| 200 | ¥2.22125 | ¥444.25 |
| 600 | ¥1.91320 | ¥1,147.92 |
| 1,000 | ¥1.79793 | ¥1,797.93 |
| 2,600 | ¥1.62008 | ¥4,212.21 |
| 5,000 | ¥1.52205 | ¥7,610.25 |