
YW08015012BS-5(Q) | |
|---|---|
DigiKey Part Number | 4458-YW08015012BS-5(Q)-ND |
Manufacturer | |
Manufacturer Product Number | YW08015012BS-5(Q) |
Description | 80X15MM 12V 3900RPM, 3 WIRES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 43.6 CFM (1.22m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach) |
Series | Noise 38.5dB(A) |
Packaging Box | Power (Watts) 3 W |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.250A |
Width 15.00mm | Voltage Range 7 ~ 13.2VDC |
Air Flow 43.6 CFM (1.22m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.169 in H2O (42.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 65000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.33000 | ¥68.33 |
| 10 | ¥55.60400 | ¥556.04 |
| 25 | ¥50.77840 | ¥1,269.46 |
| 50 | ¥47.29760 | ¥2,364.88 |
| 100 | ¥43.99940 | ¥4,399.94 |
| 250 | ¥40.33448 | ¥10,083.62 |


