
SLR3R8L5061020 | |
|---|---|
DigiKey Part Number | 5011-SLR3R8L5061020TR-ND - Tape & Reel (TR) 5011-SLR3R8L5061020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLR3R8L5061020 |
Description | CAP LITHIUM HYB 50F 3.8V 10*20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Ymin | Termination PC Pins |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 50 F | Lead Spacing 0.197" (5.00mm) |
Tolerance -10%, +30% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 3.8 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 1kHz | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥19.50000 | ¥97.50 |
| 10 | ¥17.68100 | ¥176.81 |
| 15 | ¥16.77133 | ¥251.57 |
| 25 | ¥15.75920 | ¥393.98 |
| 35 | ¥15.16943 | ¥530.93 |
| 50 | ¥14.60320 | ¥730.16 |







