New at DigiKey
150 F (EDLC) Supercapacitor 4.2 V Radial, Can 150mOhm 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD4R2L1571030

DigiKey Part Number
5011-SLD4R2L1571030-ND
Manufacturer
Manufacturer Product Number
SLD4R2L1571030
Description
4.2V,150F, D 10MM * L 30MM, LITH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
150 F (EDLC) Supercapacitor 4.2 V Radial, Can 150mOhm 1000 Hrs @ 70°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Ymin
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
150 F
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
4.2 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,273
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.03000¥40.03
10¥28.89500¥288.95
50¥24.44780¥1,222.39
450¥20.86887¥9,390.99
900¥20.12660¥18,113.94
1,350¥19.75470¥26,668.85
2,700¥19.20887¥51,863.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.