
SIG102-IC | |
|---|---|
DigiKey Part Number | 4934-SIG102-ICTR-ND - Tape & Reel (TR) 4934-SIG102-ICCT-ND - Cut Tape (CT) 4934-SIG102-ICDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIG102-IC |
Description | 8 IOS UART PLC TRANSCEIVER IC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9.6k ~ 115.2k Modem PSK 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Baud Rates 9.6k ~ 115.2k |
Manufacturer Yamar | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Data Format PSK | Supplier Device Package 48-QFN (7x7) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.61000 | ¥83.61 |
| 10 | ¥65.17600 | ¥651.76 |
| 25 | ¥60.57600 | ¥1,514.40 |
| 100 | ¥55.51480 | ¥5,551.48 |
| 250 | ¥54.66136 | ¥13,665.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥48.97552 | ¥146,926.56 |


