
YC248-JR-073K3L | |
|---|---|
DigiKey Part Number | 13-YC248-JR-073K3LTR-ND - Tape & Reel (TR) 13-YC248-JR-073K3LCT-ND - Cut Tape (CT) 13-YC248-JR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC248-JR-073K3L |
Description | RES ARRAY 8 RES 3.3K OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-073K3L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 3.3k | Package / Case 1606, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.89300 | ¥8.93 |
| 25 | ¥0.75080 | ¥18.77 |
| 50 | ¥0.66000 | ¥33.00 |
| 100 | ¥0.58470 | ¥58.47 |
| 250 | ¥0.50048 | ¥125.12 |
| 500 | ¥0.44822 | ¥224.11 |
| 1,000 | ¥0.40365 | ¥403.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.32414 | ¥1,620.70 |
| 10,000 | ¥0.29814 | ¥2,981.40 |
| 15,000 | ¥0.28479 | ¥4,271.85 |
| 25,000 | ¥0.26967 | ¥6,741.75 |
| 35,000 | ¥0.26067 | ¥9,123.45 |
| 50,000 | ¥0.25187 | ¥12,593.50 |


