
YC248-FR-0733RL | |
|---|---|
DigiKey Part Number | 13-YC248-FR-0733RLTR-ND - Tape & Reel (TR) 13-YC248-FR-0733RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-FR-0733RL |
Description | RES ARRAY 8 RES 33 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-FR-0733RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 1606, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.77000 | ¥17.70 |
| 25 | ¥1.49520 | ¥37.38 |
| 50 | ¥1.32320 | ¥66.16 |
| 100 | ¥1.17680 | ¥117.68 |
| 250 | ¥1.01656 | ¥254.14 |
| 500 | ¥0.91616 | ¥458.08 |
| 1,000 | ¥0.83072 | ¥830.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.67860 | ¥3,393.00 |
| 10,000 | ¥0.62886 | ¥6,288.60 |
| 15,000 | ¥0.60330 | ¥9,049.50 |
| 25,000 | ¥0.57440 | ¥14,360.00 |
| 35,000 | ¥0.55718 | ¥19,501.30 |
| 50,000 | ¥0.54035 | ¥27,017.50 |


