YC124-JR-0739RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 10,256
Unit Price: ¥17.00000
Datasheet

Direct


Panasonic Industry
In Stock: 9,800
Unit Price: ¥18.00000
Datasheet
39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-0739RL

DigiKey Part Number
YC124J-39TR-ND - Tape & Reel (TR)
YC124J-39CT-ND - Cut Tape (CT)
YC124J-39DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-0739RL
Description
RES ARRAY 4 RES 39 OHM 0804
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-0739RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
39
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28N390JXPanasonic Industry10,256P16163CT-ND¥17.00000Direct
EXB-U28390JXPanasonic Industry9,800P16171CT-ND¥18.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 650,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.26500¥2.65
25¥0.22160¥5.54
50¥0.19360¥9.68
100¥0.16950¥16.95
250¥0.14388¥35.97
500¥0.12736¥63.68
1,000¥0.11338¥113.38
5,000¥0.08851¥442.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.08034¥803.40
20,000¥0.07341¥1,468.20
30,000¥0.06985¥2,095.50
50,000¥0.06581¥3,290.50
70,000¥0.06341¥4,438.70
100,000¥0.06106¥6,106.00
Manufacturers Standard Package

Other Suppliers on DigiKey

650,000In Stock
Ships from WEC