
UDD32C15L01 | |
|---|---|
DigiKey Part Number | 13-UDD32C15L01TR-ND - Tape & Reel (TR) 13-UDD32C15L01CT-ND - Cut Tape (CT) 13-UDD32C15L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDD32C15L01 |
Description | TVS DIODE 15VWM 35VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 35V |
Mfr | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, Ethernet, USB 2.0, USB 3.0 |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.94300 | ¥19.43 |
| 100 | ¥1.21730 | ¥121.73 |
| 500 | ¥0.90292 | ¥451.46 |
| 1,000 | ¥0.80111 | ¥801.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67150 | ¥2,014.50 |
| 6,000 | ¥0.60608 | ¥3,636.48 |
| 9,000 | ¥0.57272 | ¥5,154.48 |
| 15,000 | ¥0.53522 | ¥8,028.30 |
| 21,000 | ¥0.51300 | ¥10,773.00 |
| 30,000 | ¥0.49140 | ¥14,742.00 |


