
TC164-FR-071KL | |
|---|---|
DigiKey Part Number | 13-TC164-FR-071KLTR-ND - Tape & Reel (TR) 13-TC164-FR-071KLCT-ND - Cut Tape (CT) 13-TC164-FR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-071KL |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-071KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.51300 | ¥5.13 |
| 25 | ¥0.43000 | ¥10.75 |
| 50 | ¥0.37720 | ¥18.86 |
| 100 | ¥0.33330 | ¥33.33 |
| 250 | ¥0.28348 | ¥70.87 |
| 500 | ¥0.25256 | ¥126.28 |
| 1,000 | ¥0.22627 | ¥226.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.17931 | ¥896.55 |
| 10,000 | ¥0.16394 | ¥1,639.40 |
| 15,000 | ¥0.15604 | ¥2,340.60 |
| 25,000 | ¥0.14711 | ¥3,677.75 |
| 35,000 | ¥0.14178 | ¥4,962.30 |
| 50,000 | ¥0.13658 | ¥6,829.00 |

