
SQP500JB-470R | |
|---|---|
DigiKey Part Number | 470W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-470R |
Description | RES 470 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-470R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.57200 | ¥25.72 |
| 25 | ¥2.18000 | ¥54.50 |
| 50 | ¥1.93520 | ¥96.76 |
| 100 | ¥1.72680 | ¥172.68 |
| 250 | ¥1.49852 | ¥374.63 |
| 900 | ¥1.25107 | ¥1,125.96 |
| 1,800 | ¥1.14517 | ¥2,061.31 |
| 5,400 | ¥1.00894 | ¥5,448.28 |


