
SQP500JB-150R | |
|---|---|
DigiKey Part Number | 150W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-150R |
Description | RES 150 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-150R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX5SSJ150R | TE Connectivity Passive Product | 3,329 | A142780CT-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.55500 | ¥25.55 |
| 25 | ¥2.17000 | ¥54.25 |
| 50 | ¥1.92700 | ¥96.35 |
| 100 | ¥1.71850 | ¥171.85 |
| 250 | ¥1.49156 | ¥372.89 |
| 900 | ¥1.24528 | ¥1,120.75 |
| 1,800 | ¥1.13979 | ¥2,051.62 |
| 5,400 | ¥1.00411 | ¥5,422.19 |


