


SMCJ48CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ48CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ48CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ48CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48CA/TR13 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 19.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48CA/TR7 | YAGEO | 484 | 13-SMCJ48CA/TR7CT-ND | ¥5.71000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.83600 | ¥18.36 |
| 25 | ¥1.63080 | ¥40.77 |
| 100 | ¥1.40340 | ¥140.34 |
| 250 | ¥1.29404 | ¥323.51 |
| 500 | ¥1.22838 | ¥614.19 |
| 1,000 | ¥1.17422 | ¥1,174.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31365 | ¥3,940.95 |
| 6,000 | ¥1.19979 | ¥7,198.74 |
| 9,000 | ¥1.14175 | ¥10,275.75 |
| 15,000 | ¥1.07653 | ¥16,147.95 |
| 21,000 | ¥1.03790 | ¥21,795.90 |
| 30,000 | ¥1.00036 | ¥30,010.80 |


