58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ36A/TR7

DigiKey Part Number
13-SMCJ36A/TR7TR-ND - Tape & Reel (TR)
13-SMCJ36A/TR7CT-ND - Cut Tape (CT)
13-SMCJ36A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ36A/TR7
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
58.1V
Mfr
Current - Peak Pulse (10/1000µs)
25.9A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥3.54000¥35.40
100¥2.26760¥226.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.71734¥858.67
1,000¥1.53971¥1,539.71
1,500¥1.44901¥2,173.51
2,500¥1.34708¥3,367.70
3,500¥1.28665¥4,503.28
5,000¥1.22790¥6,139.50
Manufacturers Standard Package