


SMCJ14CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ14CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ14CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ14CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ14CA/TR13 |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 64.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.54000 | ¥35.40 |
| 100 | ¥2.26760 | ¥226.76 |
| 500 | ¥1.71734 | ¥858.67 |
| 1,000 | ¥1.53971 | ¥1,539.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31369 | ¥3,941.07 |
| 6,000 | ¥1.19983 | ¥7,198.98 |
| 9,000 | ¥1.14178 | ¥10,276.02 |
| 15,000 | ¥1.07656 | ¥16,148.40 |
| 21,000 | ¥1.03793 | ¥21,796.53 |
| 30,000 | ¥1.00039 | ¥30,011.70 |




