
SMBJ33A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ33A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ33A/TR7CT-ND - Cut Tape (CT) 13-SMBJ33A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A/TR7 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 11.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.82700 | ¥8.27 |
| 25 | ¥0.72760 | ¥18.19 |
| 100 | ¥0.61450 | ¥61.45 |
| 250 | ¥0.56104 | ¥140.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥0.86438 | ¥432.19 |
| 1,000 | ¥0.76638 | ¥766.38 |
| 1,500 | ¥0.71635 | ¥1,074.53 |
| 2,500 | ¥0.66004 | ¥1,650.10 |
| 3,500 | ¥0.62668 | ¥2,193.38 |
| 5,000 | ¥0.59418 | ¥2,970.90 |

