
SMAJ48CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ48CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ48CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ48CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CA/TR13 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 5.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.85200 | ¥18.52 |
| 100 | ¥1.15860 | ¥115.86 |
| 500 | ¥0.85776 | ¥428.88 |
| 1,000 | ¥0.76051 | ¥760.51 |
| 2,000 | ¥0.67847 | ¥1,356.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.58947 | ¥2,947.35 |
| 10,000 | ¥0.53437 | ¥5,343.70 |
| 15,000 | ¥0.50628 | ¥7,594.20 |
| 25,000 | ¥0.47471 | ¥11,867.75 |
| 35,000 | ¥0.45601 | ¥15,960.35 |
| 50,000 | ¥0.43782 | ¥21,891.00 |

