
SMAJ40CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ40CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ40CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ40CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ40CA/TR13 | YAGEO | 1,118 | 13-SMAJ40CA/TR13CT-ND | ¥3.06000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.73600 | ¥7.36 |
| 25 | ¥0.64160 | ¥16.04 |
| 100 | ¥0.54090 | ¥54.09 |
| 250 | ¥0.49324 | ¥123.31 |
| 500 | ¥0.46444 | ¥232.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.68914 | ¥689.14 |
| 2,000 | ¥0.61376 | ¥1,227.52 |
| 3,000 | ¥0.57532 | ¥1,725.96 |
| 5,000 | ¥0.53206 | ¥2,660.30 |
| 7,000 | ¥0.50641 | ¥3,544.87 |
| 10,000 | ¥0.48146 | ¥4,814.60 |

