
SMAJ33A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ33A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ33A/TR7CT-ND - Cut Tape (CT) 13-SMAJ33A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A/TR7 |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 7.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33A/TR13 | YAGEO | 3,610 | 13-SMAJ33A/TR13CT-ND | ¥0.13000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.85200 | ¥18.52 |
| 100 | ¥1.15860 | ¥115.86 |
| 500 | ¥0.85776 | ¥428.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.76051 | ¥760.51 |
| 2,000 | ¥0.67847 | ¥1,356.94 |
| 3,000 | ¥0.63660 | ¥1,909.80 |
| 5,000 | ¥0.58947 | ¥2,947.35 |
| 7,000 | ¥0.56153 | ¥3,930.71 |
| 10,000 | ¥0.53437 | ¥5,343.70 |

