26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ16A/TR7

DigiKey Part Number
13-SMAJ16A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ16A/TR7CT-ND - Cut Tape (CT)
13-SMAJ16A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ16A/TR7
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
26V
Mfr
Current - Peak Pulse (10/1000µs)
15.4A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
16V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ16A/TR13YAGEO65013-SMAJ16A/TR13CT-ND¥1.08000Direct
In-Stock: 885
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.73600¥7.36
25¥0.64160¥16.04
100¥0.54090¥54.09
250¥0.49324¥123.31
500¥0.46444¥232.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.68914¥689.14
2,000¥0.61376¥1,227.52
3,000¥0.57532¥1,725.96
5,000¥0.53206¥2,660.30
7,000¥0.50641¥3,544.87
10,000¥0.48146¥4,814.60
Manufacturers Standard Package