
SJD12C58L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C58L01TR-ND - Tape & Reel (TR) 13-SJD12C58L01CT-ND - Cut Tape (CT) 13-SJD12C58L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C58L01 |
Description | TVS DIODE 58VWM 93.6VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 2.3A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 2.3A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.87700 | ¥18.77 |
| 100 | ¥1.17520 | ¥117.52 |
| 500 | ¥0.87050 | ¥435.25 |
| 1,000 | ¥0.77192 | ¥771.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.64636 | ¥1,939.08 |
| 6,000 | ¥0.58301 | ¥3,498.06 |
| 9,000 | ¥0.55070 | ¥4,956.30 |
| 15,000 | ¥0.51438 | ¥7,715.70 |
| 21,000 | ¥0.49286 | ¥10,350.06 |
| 30,000 | ¥0.47193 | ¥14,157.90 |


