
RT0603WRB0710KL | |
|---|---|
DigiKey Part Number | 13-RT0603WRB0710KLTR-ND - Tape & Reel (TR) 13-RT0603WRB0710KLCT-ND - Cut Tape (CT) 13-RT0603WRB0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603WRB0710KL |
Description | RES SMD 10K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRB0710KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-103-W-T1 | Susumu | 799 | RG16N10.0KWCT-ND | ¥4.71000 | Direct |
| RG1608N-103-W-T5 | Susumu | 110 | 408-RG1608N-103-W-T5CT-ND | ¥4.71000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥8.75800 | ¥87.58 |
| 25 | ¥8.12120 | ¥203.03 |
| 50 | ¥7.68120 | ¥384.06 |
| 100 | ¥7.27840 | ¥727.84 |
| 250 | ¥6.79992 | ¥1,699.98 |
| 500 | ¥6.47988 | ¥3,239.94 |
| 1,000 | ¥6.19365 | ¥6,193.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.37981 | ¥26,899.05 |
| 10,000 | ¥5.19997 | ¥51,999.70 |
| 15,000 | ¥5.10545 | ¥76,581.75 |

