
RT0603DRE07280RL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07280RLTR-ND - Tape & Reel (TR) 13-RT0603DRE07280RLCT-ND - Cut Tape (CT) 13-RT0603DRE07280RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07280RL |
Description | RES SMD 280 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07280RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF1J280RBTDF | TE Connectivity Passive Product | 1,141 | A110055CT-ND | ¥2.48000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.16500 | ¥1.65 |
| 25 | ¥0.15880 | ¥3.97 |
| 50 | ¥0.14880 | ¥7.44 |
| 100 | ¥0.14140 | ¥14.14 |
| 250 | ¥0.13100 | ¥32.75 |
| 500 | ¥0.12372 | ¥61.86 |
| 1,000 | ¥0.11702 | ¥117.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.09851 | ¥492.55 |
| 10,000 | ¥0.09381 | ¥938.10 |
| 15,000 | ¥0.09128 | ¥1,369.20 |
| 25,000 | ¥0.08833 | ¥2,208.25 |
| 35,000 | ¥0.08653 | ¥3,028.55 |
| 50,000 | ¥0.08473 | ¥4,236.50 |

