
RT0603BRE071KL | |
|---|---|
DigiKey Part Number | YAG2314TR-ND - Tape & Reel (TR) YAG2314CT-ND - Cut Tape (CT) YAG2314DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE071KL |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE071KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3APB102V | Panasonic Industry | 32,173 | P1.0KAYCT-ND | ¥2.23000 | Upgrade |
| ERA-3ARB102V | Panasonic Industry | 10,231 | P1.0KBDCT-ND | ¥3.31000 | Upgrade |
| MCT06030D1001BP100 | Vishay | 3,385 | 749-1692-1-ND | ¥3.23000 | Upgrade |
| MCT06030D1001BP500 | Vishay | 17,361 | MCT0603-1.0K-DBCT-ND | ¥0.91000 | Upgrade |
| MCT06030E1001BP500 | Vishay | 3,225 | 749-MCT06030E1001BP500CT-ND | ¥2.81000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.70300 | ¥7.03 |
| 25 | ¥0.65160 | ¥16.29 |
| 50 | ¥0.61700 | ¥30.85 |
| 100 | ¥0.58220 | ¥58.22 |
| 250 | ¥0.54020 | ¥135.05 |
| 500 | ¥0.51142 | ¥255.71 |
| 1,000 | ¥0.48487 | ¥484.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.41219 | ¥2,060.95 |
| 10,000 | ¥0.39449 | ¥3,944.90 |
| 15,000 | ¥0.38507 | ¥5,776.05 |
| 25,000 | ¥0.37415 | ¥9,353.75 |
| 35,000 | ¥0.36750 | ¥12,862.50 |
| 50,000 | ¥0.36089 | ¥18,044.50 |

