50 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0750RL

DigiKey Part Number
13-RT0402BRE0750RLTR-ND - Tape & Reel (TR)
13-RT0402BRE0750RLCT-ND - Cut Tape (CT)
13-RT0402BRE0750RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE0750RL
Description
RES SMD 50 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0750RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119,465
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.64500¥6.45
25¥0.59880¥14.97
50¥0.56560¥28.28
100¥0.53340¥53.34
250¥0.49520¥123.80
500¥0.46874¥234.37
1,000¥0.44435¥444.35
5,000¥0.39635¥1,981.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.36113¥3,611.30
20,000¥0.34666¥6,933.20
30,000¥0.33899¥10,169.70
50,000¥0.33012¥16,506.00
70,000¥0.32473¥22,731.10
100,000¥0.31939¥31,939.00
Manufacturers Standard Package