
RE0805FRE0710KL | |
|---|---|
DigiKey Part Number | 13-RE0805FRE0710KLTR-ND - Tape & Reel (TR) 13-RE0805FRE0710KLCT-ND - Cut Tape (CT) 13-RE0805FRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE0710KL |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE0710KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.28900 | ¥2.89 |
| 25 | ¥0.21840 | ¥5.46 |
| 50 | ¥0.17700 | ¥8.85 |
| 100 | ¥0.14640 | ¥14.64 |
| 250 | ¥0.11512 | ¥28.78 |
| 500 | ¥0.09742 | ¥48.71 |
| 1,000 | ¥0.08353 | ¥83.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.05809 | ¥290.45 |
| 10,000 | ¥0.05210 | ¥521.00 |
| 15,000 | ¥0.04919 | ¥737.85 |
| 25,000 | ¥0.04604 | ¥1,151.00 |
| 35,000 | ¥0.04424 | ¥1,548.40 |
| 50,000 | ¥0.04254 | ¥2,127.00 |

