
RE0603DRE071ML | |
|---|---|
DigiKey Part Number | 13-RE0603DRE071MLTR-ND - Tape & Reel (TR) 13-RE0603DRE071MLCT-ND - Cut Tape (CT) 13-RE0603DRE071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603DRE071ML |
Description | RES SMD 1M OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603DRE071ML Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M00DHEAP | Vishay Dale | 21,112 | 541-1.0MAYCT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.46300 | ¥4.63 |
| 25 | ¥0.35720 | ¥8.93 |
| 50 | ¥0.29600 | ¥14.80 |
| 100 | ¥0.24810 | ¥24.81 |
| 250 | ¥0.20048 | ¥50.12 |
| 500 | ¥0.17318 | ¥86.59 |
| 1,000 | ¥0.15184 | ¥151.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.11112 | ¥555.60 |
| 10,000 | ¥0.10180 | ¥1,018.00 |
| 15,000 | ¥0.09727 | ¥1,459.05 |
| 25,000 | ¥0.09235 | ¥2,308.75 |
| 35,000 | ¥0.08954 | ¥3,133.90 |
| 50,000 | ¥0.08689 | ¥4,344.50 |

