
RC1206JR-0710KP | |
|---|---|
DigiKey Part Number | YAG1339TR-ND - Tape & Reel (TR) YAG1339CT-ND - Cut Tape (CT) YAG1339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0710KP |
Description | RES 10K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0710KP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0710KL | YAGEO | 125,590 | YAG3805CT-ND | ¥0.91000 | Upgrade |
| AF1206FR-0710KL | YAGEO | 4,821 | 13-AF1206FR-0710KLCT-ND | ¥1.24000 | Upgrade |
| RC1206DR-0710KL | YAGEO | 6,805 | 13-RC1206DR-0710KLCT-ND | ¥1.57000 | Upgrade |
| RC1206FR-0710KL | YAGEO | 476,582 | 311-10.0KFRCT-ND | ¥0.83000 | Upgrade |
| CR1206-FX-1002ELF | Bourns Inc. | 12,355 | CR1206-FX-1002ELFCT-ND | ¥0.83000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.52900 | ¥5.29 |
| 25 | ¥0.40680 | ¥10.17 |
| 50 | ¥0.33740 | ¥16.87 |
| 100 | ¥0.28530 | ¥28.53 |
| 250 | ¥0.23224 | ¥58.06 |
| 500 | ¥0.20178 | ¥100.89 |
| 1,000 | ¥0.17789 | ¥177.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.13189 | ¥659.45 |
| 10,000 | ¥0.12145 | ¥1,214.50 |
| 15,000 | ¥0.11636 | ¥1,745.40 |
| 25,000 | ¥0.11085 | ¥2,771.25 |
| 35,000 | ¥0.10770 | ¥3,769.50 |
| 50,000 | ¥0.10473 | ¥5,236.50 |

