
RC1206FR-0784R5L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-0784R5LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0784R5L |
Description | RES 84.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0784R5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0784R5L | YAGEO | 3,870 | 13-AC1206FR-0784R5LCT-ND | ¥0.91000 | Similar |
| CRCW120684R5FKEA | Vishay Dale | 6,796 | 541-84.5FCT-ND | ¥0.91000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.09304 | ¥465.20 |
| 10,000 | ¥0.08461 | ¥846.10 |
| 15,000 | ¥0.08051 | ¥1,207.65 |
| 25,000 | ¥0.07607 | ¥1,901.75 |
| 35,000 | ¥0.07353 | ¥2,573.55 |
| 50,000 | ¥0.07113 | ¥3,556.50 |

