
RC1206FR-0733K2L | |
|---|---|
DigiKey Part Number | 311-33.2KFRTR-ND - Tape & Reel (TR) 311-33.2KFRCT-ND - Cut Tape (CT) 311-33.2KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0733K2L |
Description | RES 33.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0733K2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-3322ELF | Bourns Inc. | 34,364 | CR1206-FX-3322ELFCT-ND | ¥0.83000 | Direct |
| ERJ-8ENF3322V | Panasonic Industry | 20,243 | P33.2KFCT-ND | ¥1.49000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.38900 | ¥3.89 |
| 25 | ¥0.29760 | ¥7.44 |
| 50 | ¥0.24480 | ¥12.24 |
| 100 | ¥0.20430 | ¥20.43 |
| 250 | ¥0.16376 | ¥40.94 |
| 500 | ¥0.14042 | ¥70.21 |
| 1,000 | ¥0.12215 | ¥122.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.09304 | ¥465.20 |
| 10,000 | ¥0.08461 | ¥846.10 |
| 15,000 | ¥0.08051 | ¥1,207.65 |
| 25,000 | ¥0.07607 | ¥1,901.75 |
| 35,000 | ¥0.07353 | ¥2,573.55 |
| 50,000 | ¥0.07113 | ¥3,556.50 |

