100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07100RP

DigiKey Part Number
YAG1335TR-ND - Tape & Reel (TR)
YAG1335CT-ND - Cut Tape (CT)
YAG1335DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07100RP
Description
RES 100 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07100RP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,919
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.57900¥5.79
25¥0.44640¥11.16
50¥0.37380¥18.69
100¥0.31590¥31.59
250¥0.25900¥64.75
500¥0.22594¥112.97
1,000¥0.20005¥200.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.14967¥748.35
10,000¥0.13832¥1,383.20
15,000¥0.13281¥1,992.15
25,000¥0.12682¥3,170.50
35,000¥0.12340¥4,319.00
50,000¥0.12016¥6,008.00
Manufacturers Standard Package