
RC0805JR-071KP | |
|---|---|
DigiKey Part Number | YAG1331TR-ND - Tape & Reel (TR) YAG1331CT-ND - Cut Tape (CT) YAG1331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-071KP |
Description | RES 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-071KP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-071KL | YAGEO | 30,045 | YAG3703CT-ND | ¥0.83000 | Upgrade |
| AF0805FR-071KL | YAGEO | 3,572 | 13-AF0805FR-071KLCT-ND | ¥0.99000 | Upgrade |
| RC0805DR-071KL | YAGEO | 18,926 | 13-RC0805DR-071KLCT-ND | ¥1.08000 | Upgrade |
| RC0805FR-071KL | YAGEO | 153,884 | 311-1.00KCRCT-ND | ¥0.83000 | Upgrade |
| RC0805FR-071KP | YAGEO | 23,461 | YAG1321CT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.37200 | ¥3.72 |
| 25 | ¥0.28440 | ¥7.11 |
| 50 | ¥0.23320 | ¥11.66 |
| 100 | ¥0.19430 | ¥19.43 |
| 250 | ¥0.15548 | ¥38.87 |
| 500 | ¥0.13298 | ¥66.49 |
| 1,000 | ¥0.11545 | ¥115.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.08258 | ¥412.90 |
| 10,000 | ¥0.07496 | ¥749.60 |
| 15,000 | ¥0.07124 | ¥1,068.60 |
| 25,000 | ¥0.06723 | ¥1,680.75 |
| 35,000 | ¥0.06493 | ¥2,272.55 |
| 50,000 | ¥0.06276 | ¥3,138.00 |

