
RC0805JR-0716KL | |
|---|---|
DigiKey Part Number | 311-16KARTR-ND - Tape & Reel (TR) 311-16KARCT-ND - Cut Tape (CT) 311-16KARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0716KL |
Description | RES 16K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0716KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0716KL | YAGEO | 1,945 | 13-AC0805FR-0716KLCT-ND | ¥0.83000 | Upgrade |
| RC0805FR-0716KL | YAGEO | 53,565 | 311-16.0KCRCT-ND | ¥0.83000 | Upgrade |
| AC0805JR-0716KL | YAGEO | 4,180 | 13-AC0805JR-0716KLCT-ND | ¥0.83000 | Similar |
| ERJ-6ENF1602V | Panasonic Industry | 51,374 | P16.0KCCT-ND | ¥0.99000 | Upgrade |
| RC2012F163CS | Samsung Electro-Mechanics | 257 | 1276-5342-1-ND | ¥1.32000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.26500 | ¥2.65 |
| 25 | ¥0.19520 | ¥4.88 |
| 50 | ¥0.15720 | ¥7.86 |
| 100 | ¥0.12820 | ¥12.82 |
| 250 | ¥0.10056 | ¥25.14 |
| 500 | ¥0.08468 | ¥42.34 |
| 1,000 | ¥0.07220 | ¥72.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.05256 | ¥262.80 |
| 10,000 | ¥0.04688 | ¥468.80 |
| 15,000 | ¥0.04412 | ¥661.80 |
| 25,000 | ¥0.04114 | ¥1,028.50 |
| 35,000 | ¥0.03943 | ¥1,380.05 |
| 50,000 | ¥0.03782 | ¥1,891.00 |



