
RC0805FR-0733RL | |
|---|---|
DigiKey Part Number | 311-33.0CRTR-ND - Tape & Reel (TR) 311-33.0CRCT-ND - Cut Tape (CT) 311-33.0CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0733RL |
Description | RES 33 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0733RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0733RL | YAGEO | 82,836 | YAG5367CT-ND | ¥0.10000 | Similar |
| CR0805-FX-33R0ELF | Bourns Inc. | 20,287 | 118-CR0805-FX-33R0ELFCT-ND | ¥0.10000 | Direct |
| CRCW080533R0FKEAHP | Vishay Dale | 26,691 | 541-CRCW080533R0FKEAHPCT-ND | ¥0.19000 | Similar |
| ERJ-UP6F33R0V | Panasonic Industry | 5,000 | 10-ERJ-UP6F33R0VCT-ND | ¥0.22000 | Similar |
| RCS080533R0FKEA | Vishay Dale | 45,417 | 541-10531-1-ND | ¥0.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.28100 | ¥2.81 |
| 25 | ¥0.21160 | ¥5.29 |
| 50 | ¥0.17200 | ¥8.60 |
| 100 | ¥0.14140 | ¥14.14 |
| 250 | ¥0.11116 | ¥27.79 |
| 500 | ¥0.09394 | ¥46.97 |
| 1,000 | ¥0.08047 | ¥80.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.05913 | ¥295.65 |
| 10,000 | ¥0.05295 | ¥529.50 |
| 15,000 | ¥0.04996 | ¥749.40 |
| 25,000 | ¥0.04672 | ¥1,168.00 |
| 35,000 | ¥0.04486 | ¥1,570.10 |
| 50,000 | ¥0.04311 | ¥2,155.50 |

