Direct
Similar
Similar
Direct
Direct
Direct
Similar
Similar

RC0603FR-078K06L | |
|---|---|
DigiKey Part Number | 311-8.06KHRTR-ND - Tape & Reel (TR) 311-8.06KHRCT-ND - Cut Tape (CT) 311-8.06KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-078K06L |
Description | RES 8.06K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-078K06L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-078K06L | YAGEO | 0 | AR0603FR-078K06L-ND | ¥0.55558 | Direct |
| AC0603FR-078K06L | YAGEO | 4,311 | 13-AC0603FR-078K06LCT-ND | ¥0.83000 | Similar |
| AF0603FR-078K06L | YAGEO | 9,964 | 13-AF0603FR-078K06LCT-ND | ¥0.83000 | Similar |
| CR0603-FX-8061ELF | Bourns Inc. | 43,017 | CR0603-FX-8061ELFCT-ND | ¥0.83000 | Direct |
| CRCW06038K06FKEA | Vishay Dale | 112 | 541-8.06KHCT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.20700 | ¥2.07 |
| 25 | ¥0.15560 | ¥3.89 |
| 50 | ¥0.12400 | ¥6.20 |
| 100 | ¥0.10090 | ¥10.09 |
| 250 | ¥0.07772 | ¥19.43 |
| 500 | ¥0.06466 | ¥32.33 |
| 1,000 | ¥0.05466 | ¥54.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.03879 | ¥193.95 |
| 10,000 | ¥0.03423 | ¥342.30 |
| 15,000 | ¥0.03201 | ¥480.15 |
| 25,000 | ¥0.02961 | ¥740.25 |
| 35,000 | ¥0.02824 | ¥988.40 |
| 50,000 | ¥0.02695 | ¥1,347.50 |









