
RC0603FR-071RP | |
|---|---|
DigiKey Part Number | YAG1295TR-ND - Tape & Reel (TR) YAG1295CT-ND - Cut Tape (CT) YAG1295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071RP |
Description | RES 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-071RP Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.39700 | ¥3.97 |
| 25 | ¥0.30440 | ¥7.61 |
| 50 | ¥0.24980 | ¥12.49 |
| 100 | ¥0.20840 | ¥20.84 |
| 250 | ¥0.16704 | ¥41.76 |
| 500 | ¥0.14340 | ¥71.70 |
| 1,000 | ¥0.12488 | ¥124.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.08989 | ¥449.45 |
| 10,000 | ¥0.08181 | ¥818.10 |
| 15,000 | ¥0.07788 | ¥1,168.20 |
| 25,000 | ¥0.07362 | ¥1,840.50 |
| 35,000 | ¥0.07119 | ¥2,491.65 |
| 50,000 | ¥0.06888 | ¥3,444.00 |

