
RC0603DR-071KL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-071KLTR-ND - Tape & Reel (TR) 13-RC0603DR-071KLCT-ND - Cut Tape (CT) 13-RC0603DR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-071KL |
Description | RES 1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-071KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.37200 | ¥3.72 |
| 25 | ¥0.28120 | ¥7.03 |
| 50 | ¥0.23160 | ¥11.58 |
| 100 | ¥0.19190 | ¥19.19 |
| 250 | ¥0.15348 | ¥38.37 |
| 500 | ¥0.13132 | ¥65.66 |
| 1,000 | ¥0.11388 | ¥113.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.08624 | ¥431.20 |
| 10,000 | ¥0.07823 | ¥782.30 |
| 15,000 | ¥0.07434 | ¥1,115.10 |
| 25,000 | ¥0.07012 | ¥1,753.00 |
| 35,000 | ¥0.06771 | ¥2,369.85 |
| 50,000 | ¥0.06543 | ¥3,271.50 |

