0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0402JR-070RL

DigiKey Part Number
311-0.0JRTR-ND - Tape & Reel (TR)
311-0.0JRCT-ND - Cut Tape (CT)
311-0.0JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-070RL
Description
RES 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-070RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0402JR-070RLYAGEO27,25513-AR0402JR-070RLCT-ND¥35.00000Direct
RC0402FR-070RLYAGEO5,186,310311-0.0LRCT-ND¥17.00000Direct
AC0402JR-070RLYAGEO621,464311-0.0LBCT-ND¥17.00000Similar
AF0402JR-070RLYAGEO1,53813-AF0402JR-070RLCT-ND¥17.00000Similar
CR0402-J/-000GLFBourns Inc.418,707CR0402-J/-000GLFCT-ND¥17.00000Direct
In-Stock: 14,765,060
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.08300¥0.83
25¥0.05280¥1.32
50¥0.04640¥2.32
100¥0.03970¥3.97
250¥0.03340¥8.35
500¥0.02944¥14.72
1,000¥0.02589¥25.89
5,000¥0.01963¥98.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.01757¥175.70
20,000¥0.01581¥316.20
30,000¥0.01491¥447.30
50,000¥0.01389¥694.50
70,000¥0.01328¥929.60
100,000¥0.01268¥1,268.00
Manufacturers Standard Package