
RC0402FR-07560RL | |
|---|---|
DigiKey Part Number | 311-560LRTR-ND - Tape & Reel (TR) 311-560LRCT-ND - Cut Tape (CT) 311-560LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07560RL |
Description | RES 560 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-07560RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07560RL | YAGEO | 101,765 | 13-AC0402FR-07560RLCT-ND | ¥0.83000 | Similar |
| AF0402FR-07560RL | YAGEO | 24,827 | 13-AF0402FR-07560RLCT-ND | ¥0.83000 | Similar |
| CR0402-FX-5600GLF | Bourns Inc. | 30,393 | CR0402-FX-5600GLFCT-ND | ¥0.83000 | Direct |
| CRG0402F560R | TE Connectivity Passive Product | 19,680 | 1712-CRG0402F560RCT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.17400 | ¥1.74 |
| 25 | ¥0.12560 | ¥3.14 |
| 50 | ¥0.09920 | ¥4.96 |
| 100 | ¥0.08020 | ¥8.02 |
| 250 | ¥0.06120 | ¥15.30 |
| 500 | ¥0.05062 | ¥25.31 |
| 1,000 | ¥0.04234 | ¥42.34 |
| 5,000 | ¥0.02938 | ¥146.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02565 | ¥256.50 |
| 20,000 | ¥0.02271 | ¥454.20 |
| 30,000 | ¥0.02128 | ¥638.40 |
| 50,000 | ¥0.01973 | ¥986.50 |
| 70,000 | ¥0.01885 | ¥1,319.50 |
| 100,000 | ¥0.01801 | ¥1,801.00 |


