100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0402FR-07100KL

DigiKey Part Number
311-100KLRTR-ND - Tape & Reel (TR)
311-100KLRCT-ND - Cut Tape (CT)
311-100KLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-07100KL
Description
RES 100K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0402FR-07100KLYAGEO11,30513-AR0402FR-07100KLCT-ND¥2.56000Direct
AC0402FR-07100KLYAGEO670,450YAG3434CT-ND¥0.83000Similar
AF0402FR-07100KLYAGEO2913-AF0402FR-07100KLCT-ND¥0.83000Similar
CRG0402F100KTE Connectivity Passive Product3,735A121526CT-ND¥0.83000Direct
RCA0402100KFKEDVishay Dale3,367541-2184-1-ND¥0.91000Similar
In-Stock: 12,901,252
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.17400¥1.74
25¥0.12560¥3.14
50¥0.09920¥4.96
100¥0.08020¥8.02
250¥0.06120¥15.30
500¥0.05062¥25.31
1,000¥0.04234¥42.34
5,000¥0.02938¥146.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.02565¥256.50
20,000¥0.02271¥454.20
30,000¥0.02128¥638.40
50,000¥0.01973¥986.50
70,000¥0.01885¥1,319.50
100,000¥0.01801¥1,801.00
Manufacturers Standard Package