
RC0201FR-0720KL | |
|---|---|
DigiKey Part Number | YAG2276TR-ND - Tape & Reel (TR) YAG2276CT-ND - Cut Tape (CT) YAG2276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0720KL |
Description | RES 20K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0720KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.28100 | ¥2.81 |
| 25 | ¥0.20840 | ¥5.21 |
| 50 | ¥0.16880 | ¥8.44 |
| 100 | ¥0.13890 | ¥13.89 |
| 250 | ¥0.10884 | ¥27.21 |
| 500 | ¥0.09196 | ¥45.98 |
| 1,000 | ¥0.07873 | ¥78.73 |
| 5,000 | ¥0.05772 | ¥288.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.04873 | ¥487.30 |
| 20,000 | ¥0.04419 | ¥883.80 |
| 30,000 | ¥0.04199 | ¥1,259.70 |
| 50,000 | ¥0.03960 | ¥1,980.00 |
| 70,000 | ¥0.03823 | ¥2,676.10 |
| 100,000 | ¥0.03694 | ¥3,694.00 |


