
PT0603FR-7W0R1L | |
|---|---|
DigiKey Part Number | 311-0.1ALTR-ND - Tape & Reel (TR) 311-0.1ALCT-ND - Cut Tape (CT) 311-0.1ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0603FR-7W0R1L |
Description | RES 0.1 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0603FR-7W0R1L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.51300 | ¥15.13 |
| 25 | ¥1.28000 | ¥32.00 |
| 50 | ¥1.12960 | ¥56.48 |
| 100 | ¥1.00400 | ¥100.40 |
| 250 | ¥0.86604 | ¥216.51 |
| 500 | ¥0.77920 | ¥389.60 |
| 1,000 | ¥0.70535 | ¥705.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.57395 | ¥2,869.75 |
| 10,000 | ¥0.53098 | ¥5,309.80 |
| 15,000 | ¥0.50891 | ¥7,633.65 |
| 25,000 | ¥0.48394 | ¥12,098.50 |
| 35,000 | ¥0.46906 | ¥16,417.10 |
| 50,000 | ¥0.45453 | ¥22,726.50 |

