
PS0612FKE070R005L | |
|---|---|
DigiKey Part Number | YAG6116TR-ND - Tape & Reel (TR) YAG6116CT-ND - Cut Tape (CT) YAG6116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0612FKE070R005L |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PS0612FKE070R005L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.73100 | ¥57.31 |
| 25 | ¥4.90560 | ¥122.64 |
| 50 | ¥4.38480 | ¥219.24 |
| 100 | ¥3.94150 | ¥394.15 |
| 250 | ¥3.45652 | ¥864.13 |
| 500 | ¥3.15286 | ¥1,576.43 |
| 1,000 | ¥2.89466 | ¥2,894.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.48900 | ¥9,956.00 |
| 8,000 | ¥2.33073 | ¥18,645.84 |
| 12,000 | ¥2.24946 | ¥26,993.52 |
| 20,000 | ¥2.15754 | ¥43,150.80 |
| 28,000 | ¥2.10279 | ¥58,878.12 |

