
P6SMB36CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB36CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB36CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB36CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36CA/TR13 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Current - Peak Pulse (10/1000µs) 12.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.82700 | ¥8.27 |
| 25 | ¥0.72440 | ¥18.11 |
| 100 | ¥0.61280 | ¥61.28 |
| 250 | ¥0.55972 | ¥139.93 |
| 500 | ¥0.52746 | ¥263.73 |
| 1,000 | ¥0.50091 | ¥500.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.64018 | ¥1,920.54 |
| 6,000 | ¥0.57734 | ¥3,464.04 |
| 9,000 | ¥0.54530 | ¥4,907.70 |
| 15,000 | ¥0.50926 | ¥7,638.90 |
| 21,000 | ¥0.48791 | ¥10,246.11 |
| 30,000 | ¥0.46716 | ¥14,014.80 |

