25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB18A/TR13

DigiKey Part Number
13-P6SMB18A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB18A/TR13CT-ND - Cut Tape (CT)
13-P6SMB18A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB18A/TR13
Description
TVS DIODE 15.3VWM 25.2V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
25.2V
Mfr
Current - Peak Pulse (10/1000µs)
24.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB18A/TR7YAGEO76013-P6SMB18A/TR7CT-ND¥3.06000Direct
In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.03400¥20.34
100¥1.28020¥128.02
500¥0.95072¥475.36
1,000¥0.84420¥844.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64018¥1,920.54
6,000¥0.57734¥3,464.04
9,000¥0.54530¥4,907.70
15,000¥0.50926¥7,638.90
21,000¥0.48791¥10,246.11
30,000¥0.46716¥14,014.80
Manufacturers Standard Package