16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB12A/TR13

DigiKey Part Number
13-P6SMB12A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB12A/TR13CT-ND - Cut Tape (CT)
13-P6SMB12A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB12A/TR13
Description
TVS DIODE 10.2VWM 16.7V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
16.7V
Mfr
Current - Peak Pulse (10/1000µs)
36.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10.2V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
11.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.03400¥20.34
100¥1.28020¥128.02
500¥0.95072¥475.36
1,000¥0.84420¥844.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.70855¥2,125.65
6,000¥0.64013¥3,840.78
9,000¥0.60524¥5,447.16
15,000¥0.56600¥8,490.00
21,000¥0.54277¥11,398.17
30,000¥0.52018¥15,605.40
Manufacturers Standard Package