Inrush Current Limiter 5 Ohms ±20% 4 A 0.531" (13.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10SP005M

DigiKey Part Number
13-N10SP005M-ND
Manufacturer
Manufacturer Product Number
N10SP005M
Description
ICL 5 OHM 20% 4A 13.5MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 4 A 0.531" (13.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
YAGEO
Current - Steady State Max
4 A
Series
R @ Current
168 mOhms
Packaging
Box
Diameter
0.531" (13.50mm)
Part Status
Active
Lead Spacing
0.197" (5.00mm)
R @ 25°C
5 Ohms
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,807
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
5¥1.80200¥9.01
10¥1.70400¥17.04
25¥1.58120¥39.53
50¥1.49520¥74.76
100¥1.41830¥141.83
500¥1.26416¥632.08
1,000¥1.20692¥1,206.92
5,000¥1.09192¥5,459.60
Manufacturers Standard Package