1.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR25SFTF52-1K4

DigiKey Part Number
13-MFR25SFTF52-1K4CT-ND - Cut Tape (CT)
13-MFR25SFTF52-1K4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR25SFTF52-1K4
Description
RES 1.4K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR25SFTF52-1K4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,722
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.30600¥3.06
25¥0.25800¥6.45
50¥0.22660¥11.33
100¥0.19850¥19.85
250¥0.16836¥42.09
500¥0.14936¥74.68
1,000¥0.13315¥133.15
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.10215¥510.75
10,000¥0.09286¥928.60
15,000¥0.08809¥1,321.35
25,000¥0.08270¥2,067.50
35,000¥0.07948¥2,781.80
50,000¥0.07633¥3,816.50
Manufacturers Standard Package